
RN73C2A53K6BTDF | |
|---|---|
DigiKey Part Number | A103464TR-ND - Tape & Reel (TR) A103464CT-ND - Cut Tape (CT) A103464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A53K6BTDF |
Description | RES SMD 53.6KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A53K6BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.47400 | Fr.4.74 |
| 25 | Fr.0.42800 | Fr.10.70 |
| 50 | Fr.0.40780 | Fr.20.39 |
| 100 | Fr.0.40650 | Fr.40.65 |
| 250 | Fr.0.39552 | Fr.98.88 |
| 500 | Fr.0.37634 | Fr.188.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.33102 | Fr.331.02 |
| 24,000 | Fr.0.32339 | Fr.7,761.36 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

