
RN73C2A825RBTDF | |
|---|---|
DigiKey Part Number | A102102TR-ND - Tape & Reel (TR) A102102CT-ND - Cut Tape (CT) A102102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A825RBTDF |
Description | RES SMD 825 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A825RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.47600 | Fr.4.76 |
| 25 | Fr.0.44120 | Fr.11.03 |
| 50 | Fr.0.41700 | Fr.20.85 |
| 100 | Fr.0.39460 | Fr.39.46 |
| 250 | Fr.0.36804 | Fr.92.01 |
| 500 | Fr.0.35008 | Fr.175.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.32015 | Fr.320.15 |
| 2,000 | Fr.0.30685 | Fr.613.70 |
| 3,000 | Fr.0.30393 | Fr.911.79 |
| 24,000 | Fr.0.30037 | Fr.7,208.88 |
| 25,000 | Fr.0.29984 | Fr.7,496.00 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

