
RN73C2A78K7BTDF | |
|---|---|
DigiKey Part Number | A103506TR-ND - Tape & Reel (TR) A103506CT-ND - Cut Tape (CT) A103506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A78K7BTDF |
Description | RES SMD 78.7KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A78K7BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.65000 | Fr.0.65 |
| 10 | Fr.0.53600 | Fr.5.36 |
| 25 | Fr.0.49720 | Fr.12.43 |
| 50 | Fr.0.47000 | Fr.23.50 |
| 100 | Fr.0.44490 | Fr.44.49 |
| 250 | Fr.0.41504 | Fr.103.76 |
| 500 | Fr.0.39494 | Fr.197.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.37690 | Fr.376.90 |
| 2,000 | Fr.0.36084 | Fr.721.68 |
| 3,000 | Fr.0.35231 | Fr.1,056.93 |
| 5,000 | Fr.0.34241 | Fr.1,712.05 |
| 7,000 | Fr.0.33638 | Fr.2,354.66 |
| 10,000 | Fr.0.33040 | Fr.3,304.00 |
| Unit Price without VAT: | Fr.0.65000 |
|---|---|
| Unit Price with VAT: | Fr.0.70265 |

