
RN73C2A8K87BTDF | |
|---|---|
DigiKey Part Number | A103521TR-ND - Tape & Reel (TR) A103521CT-ND - Cut Tape (CT) A103521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A8K87BTDF |
Description | RES SMD 8.87KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A8K87BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.45900 | Fr.4.59 |
| 25 | Fr.0.42600 | Fr.10.65 |
| 50 | Fr.0.40260 | Fr.20.13 |
| 100 | Fr.0.38100 | Fr.38.10 |
| 250 | Fr.0.35520 | Fr.88.80 |
| 500 | Fr.0.33784 | Fr.168.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.30927 | Fr.309.27 |
| 2,000 | Fr.0.30435 | Fr.608.70 |
| 3,000 | Fr.0.30061 | Fr.901.83 |
| 5,000 | Fr.0.29672 | Fr.1,483.60 |
| 7,000 | Fr.0.28516 | Fr.1,996.12 |
| 10,000 | Fr.0.28435 | Fr.2,843.50 |
| 12,000 | Fr.0.28150 | Fr.3,378.00 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

