
ROX1G27R | |
|---|---|
DigiKey Part Number | A138064CT-ND - Cut Tape (CT) A138064TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1G27R |
Description | RES 27 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±2% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.17500 | Fr.1.75 |
| 25 | Fr.0.14800 | Fr.3.70 |
| 50 | Fr.0.13140 | Fr.6.57 |
| 100 | Fr.0.11680 | Fr.11.68 |
| 250 | Fr.0.10092 | Fr.25.23 |
| 500 | Fr.0.09100 | Fr.45.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.08253 | Fr.82.53 |
| 2,000 | Fr.0.07534 | Fr.150.68 |
| 3,000 | Fr.0.07164 | Fr.214.92 |
| 5,000 | Fr.0.06746 | Fr.337.30 |
| 7,000 | Fr.0.06496 | Fr.454.72 |
| 10,000 | Fr.0.06253 | Fr.625.30 |
| 12,000 | Fr.0.06136 | Fr.736.32 |
| 24,000 | Fr.0.05735 | Fr.1,376.40 |
| 25,000 | Fr.0.05713 | Fr.1,428.25 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

