12 Ohm 5% ROX, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ12R

DigiKey Part Number
A131432CT-ND - Cut Tape (CT)
A131432TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ12R
Description
RES 12 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ12R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 130°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,327
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05600Fr.0.56
25Fr.0.05200Fr.1.30
50Fr.0.04920Fr.2.46
100Fr.0.04660Fr.4.66
250Fr.0.04316Fr.10.79
500Fr.0.04086Fr.20.43
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.04144Fr.41.44
2,000Fr.0.03549Fr.70.98
3,000Fr.0.03441Fr.103.23
5,000Fr.0.03416Fr.170.80
7,000Fr.0.03317Fr.232.19
10,000Fr.0.03302Fr.330.20
12,000Fr.0.03295Fr.395.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648