
ROX1SJ27R | |
|---|---|
DigiKey Part Number | A131454CT-ND - Cut Tape (CT) A131454TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ27R |
Description | RES 27 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05600 | Fr.0.56 |
| 25 | Fr.0.05200 | Fr.1.30 |
| 50 | Fr.0.04920 | Fr.2.46 |
| 100 | Fr.0.04660 | Fr.4.66 |
| 250 | Fr.0.04316 | Fr.10.79 |
| 500 | Fr.0.04086 | Fr.20.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.03593 | Fr.35.93 |
| 2,000 | Fr.0.03464 | Fr.69.28 |
| 3,000 | Fr.0.03441 | Fr.103.23 |
| 5,000 | Fr.0.03332 | Fr.166.60 |
| 7,000 | Fr.0.03317 | Fr.232.19 |
| 10,000 | Fr.0.03302 | Fr.330.20 |
| 12,000 | Fr.0.03295 | Fr.395.40 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


