39 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ39K

DigiKey Part Number
A131464CT-ND - Cut Tape (CT)
A131464TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ39K
Description
RES 39K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ39K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,676
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.05800Fr.0.58
25Fr.0.05440Fr.1.36
50Fr.0.05120Fr.2.56
100Fr.0.04850Fr.4.85
250Fr.0.04500Fr.11.25
500Fr.0.04256Fr.21.28
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.04034Fr.40.34
2,000Fr.0.03834Fr.76.68
3,000Fr.0.03725Fr.111.75
5,000Fr.0.03598Fr.179.90
7,000Fr.0.03520Fr.246.40
10,000Fr.0.03442Fr.344.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648