
ROX1SJ4K7 | |
|---|---|
DigiKey Part Number | A131473CT-ND - Cut Tape (CT) A131473TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ4K7 |
Description | RES 4.7K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ4K7 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05800 | Fr.0.58 |
| 25 | Fr.0.05440 | Fr.1.36 |
| 50 | Fr.0.05120 | Fr.2.56 |
| 100 | Fr.0.04850 | Fr.4.85 |
| 250 | Fr.0.04500 | Fr.11.25 |
| 500 | Fr.0.04256 | Fr.21.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.04034 | Fr.40.34 |
| 2,000 | Fr.0.03834 | Fr.76.68 |
| 3,000 | Fr.0.03725 | Fr.111.75 |
| 5,000 | Fr.0.03598 | Fr.179.90 |
| 7,000 | Fr.0.03520 | Fr.246.40 |
| 10,000 | Fr.0.03442 | Fr.344.20 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


