6.8 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ6R8

DigiKey Part Number
A131486CT-ND - Cut Tape (CT)
A131486TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ6R8
Description
RES 6.8 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ6R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,011
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.06000Fr.0.60
25Fr.0.05560Fr.1.39
50Fr.0.05260Fr.2.63
100Fr.0.04970Fr.4.97
250Fr.0.04612Fr.11.53
500Fr.0.04366Fr.21.83
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.04138Fr.41.38
2,000Fr.0.03932Fr.78.64
3,000Fr.0.03821Fr.114.63
5,000Fr.0.03691Fr.184.55
7,000Fr.0.03611Fr.252.77
10,000Fr.0.03531Fr.353.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648