
ROX3SJ36K | |
---|---|
DigiKey Part Number | A138087CT-ND - Cut Tape (CT) A138087TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ36K |
Description | RES 36K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.11000 | Fr.0.11 |
10 | Fr.0.09600 | Fr.0.96 |
25 | Fr.0.08920 | Fr.2.23 |
50 | Fr.0.08420 | Fr.4.21 |
100 | Fr.0.07950 | Fr.7.95 |
250 | Fr.0.07388 | Fr.18.47 |
500 | Fr.0.06996 | Fr.34.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.05563 | Fr.55.63 |
2,000 | Fr.0.05459 | Fr.109.18 |
3,000 | Fr.0.05426 | Fr.162.78 |
5,000 | Fr.0.05348 | Fr.267.40 |
7,000 | Fr.0.05326 | Fr.372.82 |
Unit Price without VAT: | Fr.0.11000 |
---|---|
Unit Price with VAT: | Fr.0.11891 |