39 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ39K

DigiKey Part Number
A131573CT-ND - Cut Tape (CT)
A131573TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ39K
Description
RES 39K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ39K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,005
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.16700Fr.1.67
25Fr.0.14120Fr.3.53
50Fr.0.12500Fr.6.25
100Fr.0.11120Fr.11.12
250Fr.0.09600Fr.24.00
500Fr.0.08648Fr.43.24
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.07841Fr.78.41
2,000Fr.0.07155Fr.143.10
3,000Fr.0.06802Fr.204.06
5,000Fr.0.06403Fr.320.15
7,000Fr.0.06165Fr.431.55
10,000Fr.0.05932Fr.593.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106