
ROX3SJ6R8 | |
|---|---|
DigiKey Part Number | A131587CT-ND - Cut Tape (CT) A131587TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ6R8 |
Description | RES 6.8 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ6R8 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.17800 | Fr.1.78 |
| 25 | Fr.0.15000 | Fr.3.75 |
| 50 | Fr.0.13300 | Fr.6.65 |
| 100 | Fr.0.11850 | Fr.11.85 |
| 250 | Fr.0.10236 | Fr.25.59 |
| 500 | Fr.0.09230 | Fr.46.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.08373 | Fr.83.73 |
| 2,000 | Fr.0.07645 | Fr.152.90 |
| 3,000 | Fr.0.07271 | Fr.218.13 |
| 5,000 | Fr.0.06848 | Fr.342.40 |
| 7,000 | Fr.0.06595 | Fr.461.65 |
| 10,000 | Fr.0.06349 | Fr.634.90 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

