
ROX5SSJ12R | |
---|---|
DigiKey Part Number | A142754CT-ND - Cut Tape (CT) A142754TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ12R |
Description | RES 12 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.61000 | Fr.0.61 |
10 | Fr.0.39300 | Fr.3.93 |
25 | Fr.0.33520 | Fr.8.38 |
50 | Fr.0.29860 | Fr.14.93 |
100 | Fr.0.26750 | Fr.26.75 |
250 | Fr.0.23352 | Fr.58.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.21226 | Fr.106.13 |
1,000 | Fr.0.19417 | Fr.194.17 |
1,500 | Fr.0.18487 | Fr.277.31 |
2,500 | Fr.0.17434 | Fr.435.85 |
3,500 | Fr.0.16807 | Fr.588.25 |
5,000 | Fr.0.16195 | Fr.809.75 |
6,000 | Fr.0.15901 | Fr.954.06 |
12,000 | Fr.0.14893 | Fr.1,787.16 |
12,500 | Fr.0.14838 | Fr.1,854.75 |
Unit Price without VAT: | Fr.0.61000 |
---|---|
Unit Price with VAT: | Fr.0.65941 |