20 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX7J20R

DigiKey Part Number
A142849-ND
Manufacturer
Manufacturer Product Number
ROX7J20R
Description
RES 20 OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.335" Dia x 1.260" L (8.50mm x 32.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 745
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.72000Fr.1.72
10Fr.1.14000Fr.11.40
32Fr.0.94656Fr.30.29
64Fr.0.85359Fr.54.63
128Fr.0.77469Fr.99.16
256Fr.0.70758Fr.181.14
512Fr.0.65053Fr.333.07
1,024Fr.0.60207Fr.616.52
5,024Fr.0.51667Fr.2,595.75
Manufacturers Standard Package
Unit Price without VAT:Fr.1.72000
Unit Price with VAT:Fr.1.85932