
ROX7J33K | |
|---|---|
DigiKey Part Number | A142926-ND |
Manufacturer | |
Manufacturer Product Number | ROX7J33K |
Description | RES 33K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.260" L (8.50mm x 32.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.68000 | Fr.1.68 |
| 10 | Fr.1.11500 | Fr.11.15 |
| 32 | Fr.0.92500 | Fr.29.60 |
| 64 | Fr.0.83406 | Fr.53.38 |
| 128 | Fr.0.75672 | Fr.96.86 |
| 256 | Fr.0.69086 | Fr.176.86 |
| 512 | Fr.0.63498 | Fr.325.11 |
| 1,024 | Fr.0.58749 | Fr.601.59 |
| 5,024 | Fr.0.50382 | Fr.2,531.19 |
| Unit Price without VAT: | Fr.1.68000 |
|---|---|
| Unit Price with VAT: | Fr.1.81608 |

