7-8-9 Watt Rox
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX7J3K9

DigiKey Part Number
A142904-ND
Manufacturer
Manufacturer Product Number
ROX7J3K9
Description
RES 3.9K OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 1.260" L (8.50mm x 32.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,317
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.68000Fr.1.68
10Fr.1.11500Fr.11.15
32Fr.0.92500Fr.29.60
64Fr.0.83406Fr.53.38
128Fr.0.75672Fr.96.86
256Fr.0.69086Fr.176.86
512Fr.0.63498Fr.325.11
1,024Fr.0.58749Fr.601.59
5,024Fr.0.50382Fr.2,531.19
Manufacturers Standard Package
Unit Price without VAT:Fr.1.68000
Unit Price with VAT:Fr.1.81608