
RP73D1J464KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73D1J464KBTDFTR-ND - Tape & Reel (TR) 1712-RP73D1J464KBTDFCT-ND - Cut Tape (CT) 1712-RP73D1J464KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73D1J464KBTDF |
Description | RP 1J 0.1W 464K 0.1% 15PPM 1K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 464 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.33200 | Fr.3.32 |
| 25 | Fr.0.30800 | Fr.7.70 |
| 50 | Fr.0.29100 | Fr.14.55 |
| 100 | Fr.0.27520 | Fr.27.52 |
| 250 | Fr.0.25636 | Fr.64.09 |
| 500 | Fr.0.24358 | Fr.121.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.23111 | Fr.231.11 |
| 2,000 | Fr.0.22083 | Fr.441.66 |
| 3,000 | Fr.0.21534 | Fr.646.02 |
| 5,000 | Fr.0.20897 | Fr.1,044.85 |
| 7,000 | Fr.0.20508 | Fr.1,435.56 |
| 10,000 | Fr.0.20122 | Fr.2,012.20 |
| 12,000 | Fr.0.19934 | Fr.2,392.08 |
| 24,000 | Fr.0.19277 | Fr.4,626.48 |
| 25,000 | Fr.0.19241 | Fr.4,810.25 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

