
RP73PF1E12R1BTD | |
---|---|
DigiKey Part Number | A127135TR-ND - Tape & Reel (TR) A127135CT-ND - Cut Tape (CT) A127135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E12R1BTD |
Description | RES 12.1 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.1 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E12R1BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.11900 | Fr.1.19 |
25 | Fr.0.11080 | Fr.2.77 |
50 | Fr.0.10460 | Fr.5.23 |
100 | Fr.0.09880 | Fr.9.88 |
250 | Fr.0.09176 | Fr.22.94 |
500 | Fr.0.08696 | Fr.43.48 |
1,000 | Fr.0.08259 | Fr.82.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.07926 | Fr.396.30 |
10,000 | Fr.0.07603 | Fr.760.30 |
15,000 | Fr.0.07432 | Fr.1,114.80 |
25,000 | Fr.0.07234 | Fr.1,808.50 |
35,000 | Fr.0.07114 | Fr.2,489.90 |
50,000 | Fr.0.06995 | Fr.3,497.50 |
60,000 | Fr.0.06937 | Fr.4,162.20 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |