
RP73PF1E133KBTD | |
|---|---|
DigiKey Part Number | A127523TR-ND - Tape & Reel (TR) A127523CT-ND - Cut Tape (CT) A127523DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E133KBTD |
Description | RES 133K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E133KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.10800 | Fr.1.08 |
| 25 | Fr.0.10040 | Fr.2.51 |
| 50 | Fr.0.09500 | Fr.4.75 |
| 100 | Fr.0.08970 | Fr.8.97 |
| 250 | Fr.0.08332 | Fr.20.83 |
| 500 | Fr.0.07894 | Fr.39.47 |
| 1,000 | Fr.0.07496 | Fr.74.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06269 | Fr.313.45 |
| 10,000 | Fr.0.06054 | Fr.605.40 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |



