0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E13RBTD

DigiKey Part Number
A127138TR-ND - Tape & Reel (TR)
A127138CT-ND - Cut Tape (CT)
A127138DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E13RBTD
Description
RES 13 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E13RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,976
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.11400Fr.1.14
25Fr.0.10600Fr.2.65
50Fr.0.10000Fr.5.00
100Fr.0.09440Fr.9.44
250Fr.0.08772Fr.21.93
500Fr.0.08312Fr.41.56
1,000Fr.0.07894Fr.78.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.07572Fr.378.60
10,000Fr.0.07263Fr.726.30
15,000Fr.0.07099Fr.1,064.85
25,000Fr.0.06909Fr.1,727.25
35,000Fr.0.06793Fr.2,377.55
50,000Fr.0.06679Fr.3,339.50
60,000Fr.0.06623Fr.3,973.80
120,000Fr.0.06430Fr.7,716.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134