
RP73PF1E13RBTD | |
---|---|
DigiKey Part Number | A127138TR-ND - Tape & Reel (TR) A127138CT-ND - Cut Tape (CT) A127138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E13RBTD |
Description | RES 13 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RP73PF1E13RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.11400 | Fr.1.14 |
25 | Fr.0.10600 | Fr.2.65 |
50 | Fr.0.10000 | Fr.5.00 |
100 | Fr.0.09440 | Fr.9.44 |
250 | Fr.0.08772 | Fr.21.93 |
500 | Fr.0.08312 | Fr.41.56 |
1,000 | Fr.0.07894 | Fr.78.94 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
5,000 | Fr.0.07572 | Fr.378.60 |
10,000 | Fr.0.07263 | Fr.726.30 |
15,000 | Fr.0.07099 | Fr.1,064.85 |
25,000 | Fr.0.06909 | Fr.1,727.25 |
35,000 | Fr.0.06793 | Fr.2,377.55 |
50,000 | Fr.0.06679 | Fr.3,339.50 |
60,000 | Fr.0.06623 | Fr.3,973.80 |
120,000 | Fr.0.06430 | Fr.7,716.00 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |