
RP73PF1E280RBTD | |
|---|---|
DigiKey Part Number | A127266TR-ND - Tape & Reel (TR) A127266CT-ND - Cut Tape (CT) A127266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E280RBTD |
Description | RES 280 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E280RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.12900 | Fr.1.29 |
| 25 | Fr.0.11920 | Fr.2.98 |
| 50 | Fr.0.11260 | Fr.5.63 |
| 100 | Fr.0.10650 | Fr.10.65 |
| 250 | Fr.0.09892 | Fr.24.73 |
| 500 | Fr.0.09374 | Fr.46.87 |
| 1,000 | Fr.0.08906 | Fr.89.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08551 | Fr.427.55 |
| 10,000 | Fr.0.08206 | Fr.820.60 |
| 15,000 | Fr.0.08023 | Fr.1,203.45 |
| 25,000 | Fr.0.07811 | Fr.1,952.75 |
| 35,000 | Fr.0.07682 | Fr.2,688.70 |
| 50,000 | Fr.0.07554 | Fr.3,777.00 |
| 60,000 | Fr.0.07492 | Fr.4,495.20 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

