
RP73PF1E42K2BTD | |
|---|---|
DigiKey Part Number | A127475TR-ND - Tape & Reel (TR) A127475CT-ND - Cut Tape (CT) A127475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E42K2BTD |
Description | RES 42.2K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E42K2BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.11800 | Fr.1.18 |
| 25 | Fr.0.10920 | Fr.2.73 |
| 50 | Fr.0.10300 | Fr.5.15 |
| 100 | Fr.0.09730 | Fr.9.73 |
| 250 | Fr.0.09036 | Fr.22.59 |
| 500 | Fr.0.08564 | Fr.42.82 |
| 1,000 | Fr.0.08134 | Fr.81.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07188 | Fr.359.40 |
| 10,000 | Fr.0.06303 | Fr.630.30 |
| 15,000 | Fr.0.06278 | Fr.941.70 |
| 25,000 | Fr.0.06248 | Fr.1,562.00 |
| 35,000 | Fr.0.06231 | Fr.2,180.85 |
| 120,000 | Fr.0.06098 | Fr.7,317.60 |
| 125,000 | Fr.0.06088 | Fr.7,610.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

