
RP73PF1E4R87BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E4R87BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E4R87BTDFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP73PF1E4R87BTDF |
Description | RP 1E 0.1W 4R87 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.87 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.15700 | Fr.1.57 |
| 25 | Fr.0.14600 | Fr.3.65 |
| 50 | Fr.0.13780 | Fr.6.89 |
| 100 | Fr.0.13020 | Fr.13.02 |
| 250 | Fr.0.12104 | Fr.30.26 |
| 500 | Fr.0.11474 | Fr.57.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.09723 | Fr.97.23 |
| 2,000 | Fr.0.09422 | Fr.188.44 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

