
RP73PF1E4R99BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E4R99BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E4R99BTDFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP73PF1E4R99BTDF |
Description | RP 1E 0.1W 4R99 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.14700 | Fr.1.47 |
| 25 | Fr.0.13640 | Fr.3.41 |
| 50 | Fr.0.12880 | Fr.6.44 |
| 100 | Fr.0.12170 | Fr.12.17 |
| 250 | Fr.0.11308 | Fr.28.27 |
| 500 | Fr.0.10722 | Fr.53.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.10902 | Fr.109.02 |
| 2,000 | Fr.0.08371 | Fr.167.42 |
| 3,000 | Fr.0.08200 | Fr.246.00 |
| 5,000 | Fr.0.08024 | Fr.401.20 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

