0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E71R5BTD

DigiKey Part Number
A127209TR-ND - Tape & Reel (TR)
A127209CT-ND - Cut Tape (CT)
A127209DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E71R5BTD
Description
RES 71.5 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
71.5 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E71R5BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,501
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.12900Fr.1.29
25Fr.0.11920Fr.2.98
50Fr.0.11260Fr.5.63
100Fr.0.10650Fr.10.65
250Fr.0.09892Fr.24.73
500Fr.0.09374Fr.46.87
1,000Fr.0.08906Fr.89.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.08551Fr.427.55
10,000Fr.0.08206Fr.820.60
15,000Fr.0.08023Fr.1,203.45
25,000Fr.0.07811Fr.1,952.75
35,000Fr.0.07682Fr.2,688.70
50,000Fr.0.07554Fr.3,777.00
60,000Fr.0.07492Fr.4,495.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215