
RP73PF1E7R15BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E7R15BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E7R15BTDFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP73PF1E7R15BTDF |
Description | RP 1E 0.1W 7R15 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.15 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.13700 | Fr.1.37 |
| 25 | Fr.0.12720 | Fr.3.18 |
| 50 | Fr.0.12020 | Fr.6.01 |
| 100 | Fr.0.11340 | Fr.11.34 |
| 250 | Fr.0.10544 | Fr.26.36 |
| 500 | Fr.0.09996 | Fr.49.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.10162 | Fr.101.62 |
| 2,000 | Fr.0.07950 | Fr.159.00 |
| 3,000 | Fr.0.07697 | Fr.230.91 |
| 5,000 | Fr.0.07440 | Fr.372.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

