
RP73PF1E8K25BTD | |
|---|---|
DigiKey Part Number | A127407TR-ND - Tape & Reel (TR) A127407CT-ND - Cut Tape (CT) A127407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E8K25BTD |
Description | RES 8.25K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E8K25BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.11000 | Fr.1.10 |
| 25 | Fr.0.10280 | Fr.2.57 |
| 50 | Fr.0.09720 | Fr.4.86 |
| 100 | Fr.0.09170 | Fr.9.17 |
| 250 | Fr.0.08520 | Fr.21.30 |
| 500 | Fr.0.08072 | Fr.40.36 |
| 1,000 | Fr.0.07664 | Fr.76.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06604 | Fr.330.20 |
| 10,000 | Fr.0.06470 | Fr.647.00 |
| 15,000 | Fr.0.06443 | Fr.966.45 |
| 25,000 | Fr.0.06413 | Fr.1,603.25 |
| 35,000 | Fr.0.06395 | Fr.2,238.25 |
| 50,000 | Fr.0.06378 | Fr.3,189.00 |
| 60,000 | Fr.0.06369 | Fr.3,821.40 |
| 120,000 | Fr.0.06238 | Fr.7,485.60 |
| 125,000 | Fr.0.06228 | Fr.7,785.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

