
RP73PF1E8R25BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E8R25BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E8R25BTDFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP73PF1E8R25BTDF |
Description | RP 1E 0.1W 8R25 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.25 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.16400 | Fr.1.64 |
| 25 | Fr.0.15240 | Fr.3.81 |
| 50 | Fr.0.14400 | Fr.7.20 |
| 100 | Fr.0.13600 | Fr.13.60 |
| 250 | Fr.0.12644 | Fr.31.61 |
| 500 | Fr.0.11990 | Fr.59.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11398 | Fr.113.98 |
| 2,000 | Fr.0.10865 | Fr.217.30 |
| 3,000 | Fr.0.10580 | Fr.317.40 |
| 5,000 | Fr.0.10248 | Fr.512.40 |
| 7,000 | Fr.0.10045 | Fr.703.15 |
| 10,000 | Fr.0.09842 | Fr.984.20 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

