
RP73PF1E90K9BTD | |
---|---|
DigiKey Part Number | A127507TR-ND - Tape & Reel (TR) A127507CT-ND - Cut Tape (CT) A127507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E90K9BTD |
Description | RES 90.9K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E90K9BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.13000 | Fr.0.13 |
10 | Fr.0.11000 | Fr.1.10 |
25 | Fr.0.10200 | Fr.2.55 |
50 | Fr.0.09640 | Fr.4.82 |
100 | Fr.0.09110 | Fr.9.11 |
250 | Fr.0.08460 | Fr.21.15 |
500 | Fr.0.08018 | Fr.40.09 |
1,000 | Fr.0.07613 | Fr.76.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.07301 | Fr.365.05 |
10,000 | Fr.0.07001 | Fr.700.10 |
15,000 | Fr.0.06843 | Fr.1,026.45 |
25,000 | Fr.0.06659 | Fr.1,664.75 |
35,000 | Fr.0.06547 | Fr.2,291.45 |
50,000 | Fr.0.06436 | Fr.3,218.00 |
60,000 | Fr.0.06383 | Fr.3,829.80 |
120,000 | Fr.0.06195 | Fr.7,434.00 |
125,000 | Fr.0.06185 | Fr.7,731.25 |
Unit Price without VAT: | Fr.0.13000 |
---|---|
Unit Price with VAT: | Fr.0.14053 |