
RP73PF1J127KBTDF | |
|---|---|
DigiKey Part Number  | 1712-RP73PF1J127KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J127KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J127KBTDFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RP73PF1J127KBTDF  | 
Description  | RES SMD 127K OHM 0.1% 1/6W 0603  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 127 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RP73PF1J127KBTDF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.061" L x 0.031" W (1.55mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 | 
| 10 | Fr.0.18600 | Fr.1.86 | 
| 25 | Fr.0.17320 | Fr.4.33 | 
| 50 | Fr.0.16360 | Fr.8.18 | 
| 100 | Fr.0.15450 | Fr.15.45 | 
| 250 | Fr.0.14364 | Fr.35.91 | 
| 500 | Fr.0.13628 | Fr.68.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.12693 | Fr.126.93 | 
| 2,000 | Fr.0.10475 | Fr.209.50 | 
| 3,000 | Fr.0.10421 | Fr.312.63 | 
| Unit Price without VAT: | Fr.0.22000 | 
|---|---|
| Unit Price with VAT: | Fr.0.23782 | 

