
RP73PF1J1K21BTDF | |
|---|---|
DigiKey Part Number | A110116TR-ND - Tape & Reel (TR) A110116CT-ND - Cut Tape (CT) A110116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J1K21BTDF |
Description | RES SMD 1.21K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J1K21BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.20500 | Fr.2.05 |
| 25 | Fr.0.19000 | Fr.4.75 |
| 50 | Fr.0.17940 | Fr.8.97 |
| 100 | Fr.0.16960 | Fr.16.96 |
| 250 | Fr.0.15776 | Fr.39.44 |
| 500 | Fr.0.14968 | Fr.74.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.14239 | Fr.142.39 |
| 2,000 | Fr.0.13584 | Fr.271.68 |
| 3,000 | Fr.0.13233 | Fr.396.99 |
| 5,000 | Fr.0.12826 | Fr.641.30 |
| 7,000 | Fr.0.12577 | Fr.880.39 |
| 10,000 | Fr.0.12329 | Fr.1,232.90 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

