
RP73PF1J243KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J243KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J243KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J243KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J243KBTDF |
Description | RES SMD 243K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 243 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J243KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.18800 | Fr.1.88 |
| 25 | Fr.0.17400 | Fr.4.35 |
| 50 | Fr.0.16440 | Fr.8.22 |
| 100 | Fr.0.15540 | Fr.15.54 |
| 250 | Fr.0.14444 | Fr.36.11 |
| 500 | Fr.0.13704 | Fr.68.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.13946 | Fr.139.46 |
| 2,000 | Fr.0.11818 | Fr.236.36 |
| 3,000 | Fr.0.11759 | Fr.352.77 |
| 24,000 | Fr.0.11531 | Fr.2,767.44 |
| 25,000 | Fr.0.11508 | Fr.2,877.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

