
RP73PF1J255KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J255KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J255KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J255KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J255KBTDF |
Description | RES SMD 255K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J255KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.19700 | Fr.1.97 |
| 25 | Fr.0.18280 | Fr.4.57 |
| 50 | Fr.0.17260 | Fr.8.63 |
| 100 | Fr.0.16320 | Fr.16.32 |
| 250 | Fr.0.15180 | Fr.37.95 |
| 500 | Fr.0.14404 | Fr.72.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.14658 | Fr.146.58 |
| 2,000 | Fr.0.11651 | Fr.233.02 |
| 3,000 | Fr.0.11592 | Fr.347.76 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

