
RP73PF1J49K9BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J49K9BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J49K9BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J49K9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J49K9BTDF |
Description | RES SMD 49.9K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J49K9BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.20000 | Fr.2.00 |
| 25 | Fr.0.18560 | Fr.4.64 |
| 50 | Fr.0.17520 | Fr.8.76 |
| 100 | Fr.0.16570 | Fr.16.57 |
| 250 | Fr.0.15408 | Fr.38.52 |
| 500 | Fr.0.14620 | Fr.73.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.13869 | Fr.138.69 |
| 2,000 | Fr.0.13227 | Fr.264.54 |
| 3,000 | Fr.0.12885 | Fr.386.55 |
| 5,000 | Fr.0.12485 | Fr.624.25 |
| 7,000 | Fr.0.12241 | Fr.856.87 |
| 10,000 | Fr.0.11998 | Fr.1,199.80 |
| 12,000 | Fr.0.11880 | Fr.1,425.60 |
| 24,000 | Fr.0.11465 | Fr.2,751.60 |
| 25,000 | Fr.0.11443 | Fr.2,860.75 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

