
RP73PF1J5K11BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J5K11BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J5K11BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J5K11BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J5K11BTDF |
Description | RES SMD 5.11K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J5K11BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.19500 | Fr.1.95 |
| 25 | Fr.0.18040 | Fr.4.51 |
| 50 | Fr.0.17020 | Fr.8.51 |
| 100 | Fr.0.16090 | Fr.16.09 |
| 250 | Fr.0.14968 | Fr.37.42 |
| 500 | Fr.0.14198 | Fr.70.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.13503 | Fr.135.03 |
| 2,000 | Fr.0.12880 | Fr.257.60 |
| 3,000 | Fr.0.12546 | Fr.376.38 |
| 5,000 | Fr.0.12158 | Fr.607.90 |
| 7,000 | Fr.0.11921 | Fr.834.47 |
| 10,000 | Fr.0.11685 | Fr.1,168.50 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

