
RP73PF1J7K32BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1J7K32BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J7K32BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J7K32BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J7K32BTDF |
Description | RES SMD 7.32K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J7K32BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.24000 | Fr.0.24 |
10 | Fr.0.20200 | Fr.2.02 |
25 | Fr.0.18720 | Fr.4.68 |
50 | Fr.0.17680 | Fr.8.84 |
100 | Fr.0.16710 | Fr.16.71 |
250 | Fr.0.15544 | Fr.38.86 |
500 | Fr.0.14752 | Fr.73.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.15015 | Fr.150.15 |
2,000 | Fr.0.13244 | Fr.264.88 |
3,000 | Fr.0.13137 | Fr.394.11 |
5,000 | Fr.0.13022 | Fr.651.10 |
7,000 | Fr.0.12978 | Fr.908.46 |
12,000 | Fr.0.12875 | Fr.1,545.00 |
24,000 | Fr.0.12430 | Fr.2,983.20 |
25,000 | Fr.0.12406 | Fr.3,101.50 |
Unit Price without VAT: | Fr.0.24000 |
---|---|
Unit Price with VAT: | Fr.0.25944 |