
RQ73C1E1K02BTD | |
|---|---|
DigiKey Part Number | A139942TR-ND - Tape & Reel (TR) A139942CT-ND - Cut Tape (CT) A139942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E1K02BTD |
Description | RES 1.02 KOHMS 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 1.02 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E1K02BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.52000 | Fr.0.52 |
| 10 | Fr.0.43300 | Fr.4.33 |
| 50 | Fr.0.37960 | Fr.18.98 |
| 100 | Fr.0.35900 | Fr.35.90 |
| 500 | Fr.0.31820 | Fr.159.10 |
| 1,000 | Fr.0.30338 | Fr.303.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.27497 | Fr.1,374.85 |
| Unit Price without VAT: | Fr.0.52000 |
|---|---|
| Unit Price with VAT: | Fr.0.56212 |

