
RQ73C1E2K1BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1E2K1BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E2K1BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E2K1BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E2K1BTDF |
Description | RQ 0402 2K1 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.63000 | Fr.0.63 |
| 10 | Fr.0.52600 | Fr.5.26 |
| 25 | Fr.0.48720 | Fr.12.18 |
| 50 | Fr.0.46080 | Fr.23.04 |
| 100 | Fr.0.43620 | Fr.43.62 |
| 250 | Fr.0.40684 | Fr.101.71 |
| 500 | Fr.0.38716 | Fr.193.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.39534 | Fr.395.34 |
| 2,000 | Fr.0.37849 | Fr.756.98 |
| 3,000 | Fr.0.36954 | Fr.1,108.62 |
| 5,000 | Fr.0.35916 | Fr.1,795.80 |
| 7,000 | Fr.0.35284 | Fr.2,469.88 |
| 10,000 | Fr.0.34656 | Fr.3,465.60 |
| 12,000 | Fr.0.34352 | Fr.4,122.24 |
| 24,000 | Fr.0.33288 | Fr.7,989.12 |
| Unit Price without VAT: | Fr.0.63000 |
|---|---|
| Unit Price with VAT: | Fr.0.68103 |

