RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E2K1BTDF

DigiKey Part Number
1712-RQ73C1E2K1BTDFTR-ND - Tape & Reel (TR)
1712-RQ73C1E2K1BTDFCT-ND - Cut Tape (CT)
1712-RQ73C1E2K1BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E2K1BTDF
Description
RQ 0402 2K1 0.1% 10PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.63000Fr.0.63
10Fr.0.52600Fr.5.26
25Fr.0.48720Fr.12.18
50Fr.0.46080Fr.23.04
100Fr.0.43620Fr.43.62
250Fr.0.40684Fr.101.71
500Fr.0.38716Fr.193.58
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.39534Fr.395.34
2,000Fr.0.37849Fr.756.98
3,000Fr.0.36954Fr.1,108.62
5,000Fr.0.35916Fr.1,795.80
7,000Fr.0.35284Fr.2,469.88
10,000Fr.0.34656Fr.3,465.60
12,000Fr.0.34352Fr.4,122.24
24,000Fr.0.33288Fr.7,989.12
Manufacturers Standard Package
Unit Price without VAT:Fr.0.63000
Unit Price with VAT:Fr.0.68103