
RQ73C1E4K32BTD | |
|---|---|
DigiKey Part Number | A140858TR-ND - Tape & Reel (TR) A140858CT-ND - Cut Tape (CT) A140858DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E4K32BTD |
Description | RES 4.32 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E4K32BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.34200 | Fr.3.42 |
| 25 | Fr.0.31640 | Fr.7.91 |
| 50 | Fr.0.29900 | Fr.14.95 |
| 100 | Fr.0.28290 | Fr.28.29 |
| 250 | Fr.0.26348 | Fr.65.87 |
| 500 | Fr.0.25040 | Fr.125.20 |
| 1,000 | Fr.0.23861 | Fr.238.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.23106 | Fr.1,155.30 |
| 10,000 | Fr.0.22257 | Fr.2,225.70 |
| 15,000 | Fr.0.21810 | Fr.3,271.50 |
| 25,000 | Fr.0.21294 | Fr.5,323.50 |
| 35,000 | Fr.0.20981 | Fr.7,343.35 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

