RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E51R1BTDF

DigiKey Part Number
1712-RQ73C1E51R1BTDFTR-ND - Tape & Reel (TR)
1712-RQ73C1E51R1BTDFCT-ND - Cut Tape (CT)
1712-RQ73C1E51R1BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E51R1BTDF
Description
RQ 0402 51R1 0.1% 10PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.71000Fr.0.71
10Fr.0.59200Fr.5.92
25Fr.0.54920Fr.13.73
50Fr.0.51920Fr.25.96
100Fr.0.49160Fr.49.16
250Fr.0.45876Fr.114.69
500Fr.0.43670Fr.218.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.39534Fr.395.34
2,000Fr.0.35174Fr.703.48
3,000Fr.0.34495Fr.1,034.85
5,000Fr.0.33801Fr.1,690.05
7,000Fr.0.33296Fr.2,330.72
10,000Fr.0.32793Fr.3,279.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.71000
Unit Price with VAT:Fr.0.76751