
RQ73C1E53R6BTD | |
|---|---|
DigiKey Part Number | A139435TR-ND - Tape & Reel (TR) A139435CT-ND - Cut Tape (CT) A139435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E53R6BTD |
Description | RES 53.6 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E53R6BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.35900 | Fr.3.59 |
| 25 | Fr.0.33320 | Fr.8.33 |
| 50 | Fr.0.31480 | Fr.15.74 |
| 100 | Fr.0.29760 | Fr.29.76 |
| 250 | Fr.0.27732 | Fr.69.33 |
| 500 | Fr.0.26356 | Fr.131.78 |
| 1,000 | Fr.0.25119 | Fr.251.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.24334 | Fr.1,216.70 |
| 10,000 | Fr.0.23446 | Fr.2,344.60 |
| 15,000 | Fr.0.22977 | Fr.3,446.55 |
| 25,000 | Fr.0.22437 | Fr.5,609.25 |
| 35,000 | Fr.0.22110 | Fr.7,738.50 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

