
RQ73C1E5K49BTD | |
|---|---|
DigiKey Part Number | A139797TR-ND - Tape & Reel (TR) A139797CT-ND - Cut Tape (CT) A139797DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E5K49BTD |
Description | RES 5.49 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E5K49BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.38300 | Fr.3.83 |
| 25 | Fr.0.35520 | Fr.8.88 |
| 50 | Fr.0.33560 | Fr.16.78 |
| 100 | Fr.0.31760 | Fr.31.76 |
| 250 | Fr.0.29596 | Fr.73.99 |
| 500 | Fr.0.28136 | Fr.140.68 |
| 1,000 | Fr.0.26822 | Fr.268.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.23091 | Fr.1,154.55 |
| 10,000 | Fr.0.22244 | Fr.2,224.40 |
| 15,000 | Fr.0.21796 | Fr.3,269.40 |
| 25,000 | Fr.0.21281 | Fr.5,320.25 |
| 35,000 | Fr.0.20968 | Fr.7,338.80 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

