RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E634RBTD

DigiKey Part Number
A139449TR-ND - Tape & Reel (TR)
A139449CT-ND - Cut Tape (CT)
A139449DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E634RBTD
Description
RES 634 OHMS 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
634 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1E634RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.43000Fr.0.43
10Fr.0.35900Fr.3.59
25Fr.0.33320Fr.8.33
50Fr.0.31480Fr.15.74
100Fr.0.29760Fr.29.76
250Fr.0.27732Fr.69.33
500Fr.0.26356Fr.131.78
1,000Fr.0.25119Fr.251.19
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.24334Fr.1,216.70
10,000Fr.0.23446Fr.2,344.60
15,000Fr.0.22977Fr.3,446.55
25,000Fr.0.22437Fr.5,609.25
35,000Fr.0.22110Fr.7,738.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.43000
Unit Price with VAT:Fr.0.46483