
RR02J15RTB | |
|---|---|
DigiKey Part Number | A138269CT-ND - Cut Tape (CT) A138269TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02J15RTB |
Description | RES 15 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.11800 | Fr.1.18 |
| 25 | Fr.0.10000 | Fr.2.50 |
| 50 | Fr.0.08820 | Fr.4.41 |
| 100 | Fr.0.07820 | Fr.7.82 |
| 250 | Fr.0.06724 | Fr.16.81 |
| 500 | Fr.0.06038 | Fr.30.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.05454 | Fr.54.54 |
| 2,000 | Fr.0.04959 | Fr.99.18 |
| 3,000 | Fr.0.04703 | Fr.141.09 |
| 5,000 | Fr.0.04415 | Fr.220.75 |
| 7,000 | Fr.0.04243 | Fr.297.01 |
| 10,000 | Fr.0.04075 | Fr.407.50 |
| 12,000 | Fr.0.03994 | Fr.479.28 |
| 24,000 | Fr.0.03718 | Fr.892.32 |
| 25,000 | Fr.0.03703 | Fr.925.75 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

