
RR03J15RTB | |
|---|---|
DigiKey Part Number | A138395CT-ND - Cut Tape (CT) A138395TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J15RTB |
Description | RES 15 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.15300 | Fr.1.53 |
| 25 | Fr.0.12880 | Fr.3.22 |
| 50 | Fr.0.11400 | Fr.5.70 |
| 100 | Fr.0.10140 | Fr.10.14 |
| 250 | Fr.0.08748 | Fr.21.87 |
| 500 | Fr.0.07876 | Fr.39.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.07133 | Fr.71.33 |
| 2,000 | Fr.0.06502 | Fr.130.04 |
| 3,000 | Fr.0.06177 | Fr.185.31 |
| 5,000 | Fr.0.05810 | Fr.290.50 |
| 7,000 | Fr.0.05592 | Fr.391.44 |
| 10,000 | Fr.0.05378 | Fr.537.80 |
| 12,000 | Fr.0.05275 | Fr.633.00 |
| 24,000 | Fr.0.04923 | Fr.1,181.52 |
| 25,000 | Fr.0.04904 | Fr.1,226.00 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

