SBCCGS20 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCHE41R0K

DigiKey Part Number
A105601-ND
Manufacturer
Manufacturer Product Number
SBCHE41R0K
Description
RES 1 OHM 10% 4W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Ohms ±10% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SBCHE41R0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.12000Fr.1.12
10Fr.0.73700Fr.7.37
25Fr.0.63240Fr.15.81
50Fr.0.56680Fr.28.34
100Fr.0.51100Fr.51.10
300Fr.0.43913Fr.131.74
500Fr.0.41148Fr.205.74
1,000Fr.0.37895Fr.378.95
5,000Fr.0.32104Fr.1,605.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.12000
Unit Price with VAT:Fr.1.21072