MFG_SMA-A0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-A0207FTDT82K

DigiKey Part Number
1712-SMA-A0207FTDT82KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA-A0207FTDT82K
Description
RES SMD 82K OHM 5% 1/2W 0207
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.06003Fr.120.06
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06003
Unit Price with VAT:Fr.0.06489